
Texas Instruments VCA8617PAGR technical specifications.
| Bandwidth | 14.5MHz |
| Package/Case | TQFP |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 650uV |
| Input Resistance | 4.5kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.15V |
| Min Supply Voltage | 2.85V |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 8 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| Supply Current | 316.7mA |
| Voltage Gain | 40dB |
| Weight | 0.00969oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCA8617PAGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
