
Digital Signal Processor (DSP) with fixed-point numeric and arithmetic format, featuring 160KB RAM. This component is housed in a 548-pin Flip Chip Ball Grid Array (FCBGA) package, measuring 23mm x 23mm x 1.8mm with a 0.8mm pin pitch. Designed for surface mounting, it offers programmability and operates within a temperature range of 0°C to 90°C.
Texas Instruments VCBUP2A7 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 548 |
| PCB | 548 |
| Package Length (mm) | 23 |
| Package Width (mm) | 23 |
| Package Height (mm) | 1.8 |
| Seated Plane Height (mm) | 2.5(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Numeric and Arithmetic Format | Fixed-Point |
| RAM Size | 160KB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 90°C |
| I2C | 0 |
| CAN | 0 |
| UART | 0 |
| Ethernet | 0 |
| USART | 0 |
| USB | 0 |
| SPI | 0 |
| I2S | 0 |
| Programmability | Yes |
| Cage Code | 01295 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments VCBUP2A7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.