The VCBUP7CCUT6 is a 3-channel UART bridge IC from Texas Instruments, designed to support multiple interfaces including I2C, SPI, USB, Ethernet, UART, and PCI. This IC is packaged in a lead-free FCBGA package and is suitable for surface mount applications. It operates over a temperature range of 0 to 85 degrees Celsius and meets the requirements of the RoHS regulations. The device is part of the TMS320DM646x and DaVinci series of digital signal processors.
Texas Instruments VCBUP7CCUT6 technical specifications.
| Package/Case | FCBGA |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, PCI, McASP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320DM646x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCBUP7CCUT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.