Texas Instruments VCBUP7CT1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of UART Channels | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCBUP7CT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.