The VCBUSAM648T9 is a 900MHz digital signal processor available in FCBGA package, suitable for surface mount. It supports various interfaces including I2C, SPI, UART, PCI, and McASP. The device operates within a temperature range of 0°C to 90°C. The VCBUSAM648T9 is part of the TMS320DM64x and DaVinci series and is compliant with RoHS regulations.
Texas Instruments VCBUSAM648T9 technical specifications.
| Package/Case | FCBGA |
| Frequency | 900MHz |
| Interface | I2C, SPI, UART, PCI, McASP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320DM64x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VCBUSAM648T9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.