
Voltage-to-Frequency (VFC) and Frequency-to-Voltage (FVC) converter IC featuring a 1MHz bandwidth and 1MHz maximum frequency. Offers 0.1% linearity and operates with a dual supply voltage range of ±13V to ±20V, with a typical operating voltage of ±15V. This through-hole mount component is housed in a 14-pin PDIP package and is RoHS compliant and lead-free. Suitable for operation across a temperature range of -25°C to 85°C.
Texas Instruments VFC320CP technical specifications.
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Linearity | 0.1% |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 13V |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VFC320CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
