
Texas Instruments VFC32KU/2K5 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Linearity | 0.05% |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 11V |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VFC32KU/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
