
The VSP2210YG4 is a 1-channel 10-bit analog-to-digital converter (ADC) integrated circuit (IC) packaged in a leaded LQFP. It operates over a temperature range of -25°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The IC is mounted on the surface and is available in a tray packaging with 250 units per package. The VSP2210YG4 is RoHS compliant and is not radiation hardened.
Texas Instruments VSP2210YG4 technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | VSP2210 |
| Weight | 0.006349oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP2210YG4 to view detailed technical specifications.
No datasheet is available for this part.
