
Texas Instruments VSP2230YG4 technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VSP2230 |
| Weight | 0.006445oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP2230YG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
