
The VSP2270MG4 is a single-channel 10-bit serial analog-to-digital converter from Texas Instruments. It operates over a temperature range of -25°C to 85°C and accepts supply voltages between 2.7V and 3.6V. The device is packaged in a VQFN package and is suitable for surface mount applications. The VSP2270MG4 is compliant with RoHS regulations and is available in quantities of 250 per rail/Tube packaging.
Texas Instruments VSP2270MG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 28000KS/s |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Weight | 0.003175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP2270MG4 to view detailed technical specifications.
No datasheet is available for this part.
