
Texas Instruments VSP2272MG4 technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tray |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Weight | 0.00328oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP2272MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
