
12-bit Analog Front End (AFE) IC with a single channel and single converter. Features a 36MS/s sampling rate and operates with a 3V supply voltage, ranging from 2.7V to 3.6V. Housed in a 48-pin LQFP package, this surface-mount component offers a serial interface and a maximum power dissipation of 86mW. Operating temperature range is -25°C to 85°C.
Texas Instruments VSP2562PTG4 technical specifications.
| Package/Case | LQFP |
| Height | 1.4mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 86mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 36MS/s |
| Series | VSP2562 |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP2562PTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
