
The VSP2566PTG4 is a 16-bit analog-to-digital converter with a conversion rate of 36000KS/s. It operates from a supply voltage of 2.7V to 3.6V and dissipates a maximum of 86mW. The device is packaged in a LQFP package and is suitable for surface mount applications. It is rated to operate over a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Texas Instruments VSP2566PTG4 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 36000KS/s |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 86mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 36000KS/s |
| Series | VSP2566 |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP2566PTG4 to view detailed technical specifications.
No datasheet is available for this part.
