
Texas Instruments VSP8133RSKR technical specifications.
| Package/Case | VQFN EP |
| Input Type | SINGLE-ENDED |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 165mW |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50MS/s |
| Series | VSP8133 |
| Signal to Noise Ratio (SNR) | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP8133RSKR to view detailed technical specifications.
No datasheet is available for this part.
