The WL1835MODGBMOC is a specialized telecom IC from Texas Instruments. It features a 130-pin BGA package with a nominal supply voltage of 3.7V. This IC operates within a temperature range of -20 to 70°C. The device has a single function and is designed for use in telecommunications applications.
Texas Instruments WL1835MODGBMOC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 130 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B130 |
| Width | 13.3 |
| Length | 13.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.7 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments WL1835MODGBMOC to view detailed technical specifications.
No datasheet is available for this part.