
Combo wireless module supporting IEEE 802.11b/g/n WLAN and Bluetooth v4.0 (BLE + EDR). Features a 2.4GHz frequency band with a data rate up to 54Mbps and a sensitivity of -96.3dBm. Interfaces include SDIO and UART. Operates within a temperature range of -20°C to 70°C, with transmitting current at 420mA and receiving current at 85mA. Surface mountable module with dimensions of 13.3mm length, 13.4mm width, and 2mm thickness.
Texas Instruments WL1835MODGBMOCR technical specifications.
| Package/Case | Module |
| Current - Receiving | 85mA |
| Current - Transmitting | 420mA |
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Interface | SDIO, UART |
| Lead Free | Contains Lead |
| Length | 13.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -96.3dBm |
| Series | WiLink™ |
| Thickness | 2mm |
| Width | 13.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments WL1835MODGBMOCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
