32-bit RISC microcontroller featuring 2097152 words of FLASH ROM and 163840 bytes of RAM. Operates with a maximum clock frequency of 160 MHz and a supply voltage range of 1.35V to 1.65V, with a nominal 1.5V. Offers 115 I/O lines, a 22-bit address bus, and a 16-bit external data bus. Includes ADC and DMA channels, with a maximum operating temperature of 125°C and a minimum of -40°C. Packaged in a 337-terminal, 16x16mm NFBGA with AEC-Q100 automotive screening.
Texas Instruments X5LS20216ASZWTQQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 337 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B337 |
| Width | 16 |
| Length | 16 |
| Pin Count | 337 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 550 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 115 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 160 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 163840 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments X5LS20216ASZWTQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.