The XAM1707BZKB4 is a 32-bit RISC microprocessor with a nominal supply voltage of 1.2V, minimum of 1.14V, and maximum of 1.32V. It has a maximum supply current of 0.3mA and operates at a clock frequency of up to 20MHz. The microprocessor is packaged in a 17x17mm BGA-256 package with a 1mm pitch and is made of green plastic.
Texas Instruments XAM1707BZKB4 technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Supply Current-Max | 0.3 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 456 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XAM1707BZKB4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.