This 16-bit microprocessor operates at a maximum clock frequency of 600 MHz and a supply voltage of 1.2V. It is packaged in a 484-pin HBGA and is designed for high-speed applications. The device is suitable for use in a variety of systems, including those with 16-bit external data and address buses.
Texas Instruments XAM3517AZER technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.152 |
| Supply Voltage-Max | 1.248 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Speed | 600 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XAM3517AZER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.