Industrial temperature grade 32-bit RISC microcontroller featuring 81920 bytes of RAM and 360448 words of FLASH memory. This 48-terminal, QUAD-positioned device operates from 1.8V to 3.8V with a nominal supply of 3V and a maximum speed of 48MHz. Includes 31 I/O lines, ADC, and DMA channels. Packaged in a 7x7mm S-PQCC-N48 JEDEC code.
Texas Instruments XCC2652R1FRGZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 360448 |
| RAM (bytes) | 81920 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 5A992C |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XCC2652R1FRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.