Texas Instruments XDM3730CBP technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 515 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B515 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.14 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.2 |
| Clock Frequency-Max | 54 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Speed | 800 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XDM3730CBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.