Texas Instruments XDRV10974PWPR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XDRV10974PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.