32-bit RISC microcontroller featuring a 144-pin, 20x20mm QUAD terminal position, S-PQFP-G144 package. Operates across an industrial temperature range of -40°C to 105°C with a nominal supply voltage of 1.2V. Offers a maximum clock frequency of 200MHz, 74 I/O lines, FLASH ROM programmability, PWM channels, ADC, DMA, and DAC capabilities.
Texas Instruments XF28M35H52C1RFPT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 74 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XF28M35H52C1RFPT to view detailed technical specifications.
No datasheet is available for this part.