32-bit RISC microcontroller featuring a 100 MHz maximum clock frequency and 125 MHz speed. This industrial-grade component offers 289 terminals in a 16x16mm S-PBGA package with bottom terminal position. It operates within a -40°C to 105°C temperature range and supports a 1.14V to 1.32V supply voltage. Key peripherals include 136 I/O lines, 1572864 words of FLASH ROM, 237568 bytes of RAM, PWM channels, ADC, DAC, and DMA channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments XF28M36P63C2ZWTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments XF28M36P63C2ZWTT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 289 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 16 |
| Length | 16 |
| Pin Count | 289 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 136 |
| External Data Bus Width | 28 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 125 |
| ROM Programmability | FLASH |
| ROM (words) | 1572864 |
| RAM (bytes) | 237568 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XF28M36P63C2ZWTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.