The XIO1100ZGB is a 100-pin BGA bus controller from Texas Instruments, operating within a commercial temperature range of 0 to 70°C. It can handle a supply voltage of 1.35 to 1.65V and supports a clock frequency of up to 125MHz. The device is packaged in a 100-pin BGA package, with terminals positioned on the bottom. It is designed for use in a variety of applications, including bus controller and PCI functions.
Texas Instruments XIO1100ZGB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 12 |
| Length | 12 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 125 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XIO1100ZGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.