The XIO1100ZGBR is a commercial temperature bus controller IC from Texas Instruments. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 100 terminals positioned at the bottom and is packaged in a 12mm x 12mm S-PBGA-B100 package. It requires a supply voltage between 1.35 and 1.65 volts. The XIO1100ZGBR is designed for use in bus controller and PCI applications.
Texas Instruments XIO1100ZGBR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XIO1100ZGBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.