The XIO2200AZHH is a commercial grade bus controller IC from Texas Instruments. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 1.5V, with a minimum and maximum voltage of 1.35V and 1.65V, respectively. It can handle clock frequencies up to 100MHz. The XIO2200AZHH is packaged in a 176-pin S-PBGA-B175 package type.
Texas Instruments XIO2200AZHH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 176 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B175 |
| Width | 15 |
| Length | 15 |
| Pin Count | 176 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XIO2200AZHH to view detailed technical specifications.
No datasheet is available for this part.