The XIO2213AZAY is a commercial grade bus controller IC with a maximum operating temperature of 70 degrees Celsius, a minimum operating temperature of 0 degrees Celsius, and a supply voltage range of 1.35 to 1.65 volts. It has 167 terminals positioned on the bottom and is packaged in a 12x12mm S-PBGA-B167 package. The IC supports an external data bus width of 8 bits and a clock frequency of up to 98.304 MHz. It is designed for use in PCI applications and is manufactured by Texas Instruments.
Texas Instruments XIO2213AZAY technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 167 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B167 |
| Width | 12 |
| Length | 12 |
| Pin Count | 167 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 98.304 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XIO2213AZAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.