The XIO2221ZAY is a commercial grade bus controller IC from Texas Instruments, featuring a 167-pin S-PBGA-B167 package. It operates within a temperature range of 0 to 70°C and is powered by a nominal supply voltage of 1.5V, with a minimum and maximum voltage of 1.35V and 1.65V, respectively. This IC is designed for use in bus controller and PCI applications, supporting an 8-bit external data bus width.
Texas Instruments XIO2221ZAY technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 167 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B167 |
| Width | 12 |
| Length | 12 |
| Pin Count | 167 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XIO2221ZAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.