High-performance 32-bit ARM Cortex-M4F microcontroller featuring a 212-NFBGA package with 140 I/O lines. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 1.2V (1.14V to 1.32V). Offers a maximum clock frequency of 250 MHz and includes 1MB of FLASH memory and 256KB of RAM. This RISC microcontroller supports PWM channels, ADC, and DMA channels for advanced embedded applications.
Texas Instruments XM4C129DNCZADI2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 212 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B212 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 140 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XM4C129DNCZADI2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.