32-bit ARM Cortex M4F microcontroller featuring 48MHz clock speed, 256KB Flash memory, and 64KB RAM. Industrial temperature grade (-40 to 85°C) with a 1.62V to 3.7V supply voltage range. 80-terminal NFBGA package (5x5mm) with 64 I/O lines. Includes PWM channels, ADC, and DMA channels.
Checking distributor stock and pricing after the page loads.
Texas Instruments XMS432P401RIZXHR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B80 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.7 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 64 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.