Texas Instruments XOMAP3503BCBB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 515 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B515 |
| Width | 14 |
| Length | 14 |
| Pin Count | 515 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 38.4 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XOMAP3503BCBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.