Single channel, voltage-feedback operational amplifier featuring a 140 MHz unity-gain bandwidth and 200 V/µs slew rate. This FET-input op amp offers a maximum input offset voltage of 500 µV and a typical bias current of 20 nA. Designed for automotive temperature grades (-40°C to 125°C), it operates with supply voltages up to ±14V. The component is housed in a compact 5-terminal SOT-23 package with dimensions of 1.6mm width and 2.9mm length.
Texas Instruments XOPA810IDBVT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 14 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 200 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 251188 |
| Unity Gain BW-Nom | 70000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -14 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.00002 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XOPA810IDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.