Texas Instruments XPS546B24ARVFR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PQCC-N40 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 2.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XPS546B24ARVFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.