Texas Instruments XPS62088YWCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.8 |
| Length | 1.15 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XPS62088YWCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.