Texas Instruments XTHS3491IDDAR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16.5 |
| Input Offset Voltage-Max | 2000 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 8000 |
| Common-mode Reject Ratio-Nom | 75 |
| Neg Supply Voltage Limit-Max | -16.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XTHS3491IDDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.