Texas Instruments XTPS562207DRLR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 4.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XTPS562207DRLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.