
Sensor and detector interface IC featuring a 2-wire interface, designed for differential inputs. Operates from a 7.5V to 36V supply, delivering a 20mA output current. Boasts a 50nA input bias current and 25uV input offset voltage, with a common mode rejection ratio of 86dB. Housed in a 14-pin SOIC surface-mount package, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments XTR106UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Height | 1.58mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Type | DIFFERENTIAL |
| Interface | 2-Wire |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 5 |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Type | Voltage |
| Output Voltage | 5.1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments XTR106UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
