
Single-channel sensor and detector interface IC, operating from a 13.5V to 40V supply. Features two amplifiers and a 25mA output current capability, with 20mA output current per channel. This through-hole mounted component is housed in a 16-pin PDIP package measuring 19.3mm x 6.35mm x 4.57mm. It offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments XTR110KP technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Output Current | 25mA |
| Output Current per Channel | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Weight | 0.037172oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments XTR110KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
