Industrial-grade, single-channel voltage-to-current converter and transmitter. Features a 10-V internal reference and selectable input/output ranges. Operates from a 13.5-V to 40-V supply voltage, with a nominal 24-V supply. Housed in a 16-terminal, 7.5 mm width, 10.3 mm length SOIC package. Suitable for operation across an industrial temperature range of -40°C to 85°C.
Texas Instruments XTR110KU/1K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XTR110KU/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.