Textron 12310 technical specifications.
| Current Rating | 10A |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 12310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.