Textron 1577 technical specifications.
| Height | 279mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 169mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 1577 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.