Textron 200EP-G technical specifications.
| Package/Case | 300 |
| Height | 231mm |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 300R |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Textron 200EP-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.