Linear Voltage Regulator (LDO) IC with a fixed output voltage. Features a low dropout voltage and high output voltage accuracy. Designed for efficient power management applications. Operates within a wide temperature range and is lead-free.
Textron 614 technical specifications.
| Height | 10.7mm |
| Lead Free | Lead Free |
| Length | 10.7mm |
| Material | Brass |
| Thickness | 813um |
| Width | 7.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.