
Ring terminal Cross section (max.)=0.40 mm² Hole Ø=3.3 mm Parti
Textron 6193 technical specifications.
| Color | Yellow |
| Contact Material | Copper, Tin |
| Insulation Material | Polyamide |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 6193 to view detailed technical specifications.
No datasheet is available for this part.