Textron 701K-G technical specifications.
| Package/Case | Module |
| Gain | 30dB |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 5.114724oz |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 701K-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
