Textron 77HP-G/6A technical specifications.
| Height | 57mm |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Width | 64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 77HP-G/6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.