Textron DM-310 technical specifications.
| Display Type | LCD |
| Lead Length | 10mm |
| Reach SVHC Compliant | Yes |
| Resistance | 1kR |
| Series | DM |
| RoHS | Not Compliant |
Download the complete datasheet for Textron DM-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.