Textron GT-12 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 10 |
| Primary Type | AC |
| Reach SVHC Compliant | Unknown |
| Series | GT |
| Type | Voltage Detector |
| Weight | 3.04oz |
| RoHS | Not Compliant |
Download the complete datasheet for Textron GT-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.