Textron NC-510 technical specifications.
| Battery Type | 9V |
| Height | 17cm |
| Length | 8.5cm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 200g |
| Width | 3.5cm |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Textron NC-510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
